Isocom, TLP620-2 AC Input NPN Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 161-1037Brand: IsocomManufacturers Part No.: TLP620-2
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

±50 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

TLP620

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 35.99

€ 0.72 Each (In a Tube of 50) (ex VAT)

Isocom, TLP620-2 AC Input NPN Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

€ 35.99

€ 0.72 Each (In a Tube of 50) (ex VAT)

Isocom, TLP620-2 AC Input NPN Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 0.72€ 35.99
100 - 200€ 0.72€ 35.99
250+€ 0.696€ 34.81

Technical documents

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

±50 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

TLP620

Country of Origin

Thailand