Isabellenhutte VMS 500mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 95°C

RS Stock No.: 193-0162Brand: IsabellenhutteManufacturers Part No.: VMS-R500-1.0-UDistrelec Article No.: 30153036
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

500mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3 W @ 95°C

Temperature Coefficient

<20ppm/K

Automotive Standard

AEC-Q200

Series

VMS

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7,540.20

€ 0.838 Each (On a Reel of 9000) (ex VAT)

Isabellenhutte VMS 500mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 95°C

€ 7,540.20

€ 0.838 Each (On a Reel of 9000) (ex VAT)

Isabellenhutte VMS 500mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 95°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Resistance

500mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3 W @ 95°C

Temperature Coefficient

<20ppm/K

Automotive Standard

AEC-Q200

Series

VMS

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more