Isabellenhutte BVB 2mΩ, 2725 SMD Resistor ±1% 5 W @ 100°C

RS Stock No.: 193-0008Brand: IsabellenhutteManufacturers Part No.: BVB-V-R002-1.0
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

2MΩ

Package/Case

2725

Tolerance

±1%

Power Rating

5 W @ 100°C

Temperature Coefficient

20ppm/K

Automotive Standard

AEC-Q200

Series

BVB

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.02

€ 5.204 Each (Supplied as a Tape) (ex VAT)

Isabellenhutte BVB 2mΩ, 2725 SMD Resistor ±1% 5 W @ 100°C
Select packaging type

€ 26.02

€ 5.204 Each (Supplied as a Tape) (ex VAT)

Isabellenhutte BVB 2mΩ, 2725 SMD Resistor ±1% 5 W @ 100°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 20€ 5.204€ 26.02
25 - 45€ 5.039€ 25.19
50 - 95€ 4.779€ 23.90
100 - 245€ 4.496€ 22.48
250+€ 4.106€ 20.53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Resistance

2MΩ

Package/Case

2725

Tolerance

±1%

Power Rating

5 W @ 100°C

Temperature Coefficient

20ppm/K

Automotive Standard

AEC-Q200

Series

BVB

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more