IQRF TR-72DAT RF Transceiver RF Transceiver 868 MHz, 916 MHz, 3.1 → 5.3V

RS Stock No.: 230-7765Brand: IQRFManufacturers Part No.: TR-72DAT
View all in RF Modules

Technical documents

Specifications

Brand

IQRF

Component Type

Transceiver

Module Type

Transceiver

Supported Frequency Bands

868 MHz, 916 MHz

Maximum RF Data Rate

19.8kbps

Maximum Output Power

10mW

Mounting Type

SIM Mount

Supply Voltage

3.1 → 5.3V

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,542.53

€ 37.854 Each (In a Tray of 120) (ex VAT)

IQRF TR-72DAT RF Transceiver RF Transceiver 868 MHz, 916 MHz, 3.1 → 5.3V

€ 4,542.53

€ 37.854 Each (In a Tray of 120) (ex VAT)

IQRF TR-72DAT RF Transceiver RF Transceiver 868 MHz, 916 MHz, 3.1 → 5.3V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

IQRF

Component Type

Transceiver

Module Type

Transceiver

Supported Frequency Bands

868 MHz, 916 MHz

Maximum RF Data Rate

19.8kbps

Maximum Output Power

10mW

Mounting Type

SIM Mount

Supply Voltage

3.1 → 5.3V

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more