IQD 4MHz Crystal ±20ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4mm

RS Stock No.: 226-1566Brand: IQDManufacturers Part No.: LFXTAL003074
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

IQD

Standard Frequency

4MHz

Mounting Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49-4H

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

130Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

PRICED TO CLEAR

Yes

Product details

HC49/4H IQD

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 4MHz Crystal Unit ±20ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
€ 0.401Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

IQD 4MHz Crystal ±20ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4mm
Select packaging type

P.O.A.

IQD 4MHz Crystal ±20ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 4MHz Crystal Unit ±20ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
€ 0.401Each (In a Bag of 100) (ex VAT)

Technical documents

Specifications

Brand

IQD

Standard Frequency

4MHz

Mounting Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49-4H

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

130Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

PRICED TO CLEAR

Yes

Product details

HC49/4H IQD

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 4MHz Crystal Unit ±20ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
€ 0.401Each (In a Bag of 100) (ex VAT)