Technical documents
Specifications
Brand
IoxusCapacitance
220F
Voltage
2.3V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Diameter
22mm
Dimensions
22 x 45mm
Lead Pitch
10mm
Leakage Current
0.2 mA
Equivalent Series Resistance
25 (ac) mΩ, 40 (dc) mΩ
Lifetime
1000h
Series
Snap-In Hybrid, Supercap RHE
Tolerance
-5 → +10%
Lead Diameter
2mm
Tolerance Plus
+10%
Depth
45mm
Terminal Type
Through Hole
Tolerance Minus
-5%
Capacitor Family
Supercapacitor
Product details
RHE series Hybrid Snapin Super Capacitor
Board mountable Low power, low energy, Lithium ion hybrid cells
Snap-in 10mm pitch terminals
Applications include Solar lighting, Medical devices, LED lightingand Handheld devices
Aluminium (EDLC) Super Capacitors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IoxusCapacitance
220F
Voltage
2.3V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Diameter
22mm
Dimensions
22 x 45mm
Lead Pitch
10mm
Leakage Current
0.2 mA
Equivalent Series Resistance
25 (ac) mΩ, 40 (dc) mΩ
Lifetime
1000h
Series
Snap-In Hybrid, Supercap RHE
Tolerance
-5 → +10%
Lead Diameter
2mm
Tolerance Plus
+10%
Depth
45mm
Terminal Type
Through Hole
Tolerance Minus
-5%
Capacitor Family
Supercapacitor
Product details
RHE series Hybrid Snapin Super Capacitor
Board mountable Low power, low energy, Lithium ion hybrid cells
Snap-in 10mm pitch terminals
Applications include Solar lighting, Medical devices, LED lightingand Handheld devices