ISL59420IUZ Intersil, Video Amplifier IC, 420MHz 1462V/μs Single Ended O/P, 10-Pin MSOP

RS Stock No.: 100-0154PBrand: IntersilManufacturers Part No.: ISL59420IUZ
brand-logo
View all in Video Amplifiers ICs

Technical documents

Specifications

Power Supply Type

Single

IC Type

Video Amplifier IC

Typical Single Supply Voltage

11 V

Number of Channels per Chip

1

Typical Slew Rate

1462V/µs

Output Type

Single Ended

Typical Gain Bandwidth Product

420MHz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Length

3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3mm

Country of Origin

Malaysia

Product details

Video Amplifiers, Intersil

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied in a Tube) (ex VAT)

ISL59420IUZ Intersil, Video Amplifier IC, 420MHz 1462V/μs Single Ended O/P, 10-Pin MSOP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

ISL59420IUZ Intersil, Video Amplifier IC, 420MHz 1462V/μs Single Ended O/P, 10-Pin MSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Power Supply Type

Single

IC Type

Video Amplifier IC

Typical Single Supply Voltage

11 V

Number of Channels per Chip

1

Typical Slew Rate

1462V/µs

Output Type

Single Ended

Typical Gain Bandwidth Product

420MHz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Length

3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3mm

Country of Origin

Malaysia

Product details

Video Amplifiers, Intersil

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more