Intersil ISL55110IVZ Dual MOSFET Power Driver, 3.5A 8-Pin, TSSOP

RS Stock No.: 758-8960Brand: IntersilManufacturers Part No.: ISL55110IVZ
brand-logo
View all in Home

Technical documents

Specifications

Pin Count

8

Package Type

TSSOP

Number of Outputs

2

Number of Drivers

2

Mounting Type

Surface Mount

Product details

ISL55110 Dual High-Speed MOSFET Driver

The ISL55110 is a dual high-speed MOSFET driver designed for accurate pulse generation and buffering.

5 V to 12 V Pulse Amplitude
3.5 A Peak Drive
6 ns Minimum Pulse Width
3.3 V and 5 V Logic Compatible

MOSFET & IGBT Drivers, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Intersil ISL55110IVZ Dual MOSFET Power Driver, 3.5A 8-Pin, TSSOP
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Intersil ISL55110IVZ Dual MOSFET Power Driver, 3.5A 8-Pin, TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Pin Count

8

Package Type

TSSOP

Number of Outputs

2

Number of Drivers

2

Mounting Type

Surface Mount

Product details

ISL55110 Dual High-Speed MOSFET Driver

The ISL55110 is a dual high-speed MOSFET driver designed for accurate pulse generation and buffering.

5 V to 12 V Pulse Amplitude
3.5 A Peak Drive
6 ns Minimum Pulse Width
3.3 V and 5 V Logic Compatible

MOSFET & IGBT Drivers, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in