Technical documents
Specifications
Brand
Interface ConnectorsCoaxial Connector Type
Type 43 Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
BT 3002
Size
Standard
Operating Frequency
0 to 3GHz
Body Plating
Nickel
Series
2100
Contact Material
Beryllium Copper, Phosphor Bronze
Contact Plating
Gold
Mating Type
Quick Connect
Country of Origin
United Kingdom
Product details
Interface Components Type 43 2100 Series Crimp Sockets
A series of professional quality machined 75 Ω type 43 connectors, from Interface Components. These 2100 series straight crimp sockets have gold plated beryllium copper centre contacts and a nickel plated brass body. They feature a push pull latching mechanism allowing for fast secure connections first time every time. The Type 43 connectors were designed for British Telecom for use within digital and telephone exchanges. They are tested to BT specification RC8003 and operate within the 3GHz frequency range. A crimp tool 916-0524 is also available separately.
Interface Components Series
€ 13.30
€ 13.30 Each (ex VAT)
1
€ 13.30
€ 13.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 13.30 |
5+ | € 12.71 |
Technical documents
Specifications
Brand
Interface ConnectorsCoaxial Connector Type
Type 43 Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
BT 3002
Size
Standard
Operating Frequency
0 to 3GHz
Body Plating
Nickel
Series
2100
Contact Material
Beryllium Copper, Phosphor Bronze
Contact Plating
Gold
Mating Type
Quick Connect
Country of Origin
United Kingdom
Product details
Interface Components Type 43 2100 Series Crimp Sockets
A series of professional quality machined 75 Ω type 43 connectors, from Interface Components. These 2100 series straight crimp sockets have gold plated beryllium copper centre contacts and a nickel plated brass body. They feature a push pull latching mechanism allowing for fast secure connections first time every time. The Type 43 connectors were designed for British Telecom for use within digital and telephone exchanges. They are tested to BT specification RC8003 and operate within the 3GHz frequency range. A crimp tool 916-0524 is also available separately.