Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 600 x 24 x 19mm

Technical documents
Specifications
For Use With
Extruded Linear Remote Phosphor Kit
Dimensions
600 x 24 x 19mm
Length
600mm
Width
24mm
Country of Origin
United Kingdom
Product details
ILS Extrusion Heat Sinks
This is a range of linear heat sinks with accessory kits from Intelligent LED Solutions (ILS). These heat sinks have been designed for us with DURIS P5 blue light engines and a remote phosphor lens. This combination of blue light engine and remote phosphor creates a white light output.
The extrusion heat sink kits contain:
Alloy heat sink
Remote phosphor lens
2 x end caps
4 x screws
€ 21.78
€ 21.78 Each (ex VAT)
1
€ 21.78
€ 21.78 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
For Use With
Extruded Linear Remote Phosphor Kit
Dimensions
600 x 24 x 19mm
Length
600mm
Width
24mm
Country of Origin
United Kingdom
Product details
ILS Extrusion Heat Sinks
This is a range of linear heat sinks with accessory kits from Intelligent LED Solutions (ILS). These heat sinks have been designed for us with DURIS P5 blue light engines and a remote phosphor lens. This combination of blue light engine and remote phosphor creates a white light output.
The extrusion heat sink kits contain:
Alloy heat sink
Remote phosphor lens
2 x end caps
4 x screws