InnoDisk 3TE7 SlimSATA 64 GB Internal SSD

RS Stock No.: 206-9284Brand: InnoDiskManufacturers Part No.: DESLM-64GDK1EW1DF
brand-logo
View all in Hard Drives

Technical documents

Specifications

Hard Drive Type

SSD

Model

3TE7

Internal/External

Internal

Form Factor

SLIMSATA

Industrial

Yes

Capacity

64 GB

Interface

SATA III

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 146.26

€ 146.26 Each (ex VAT)

InnoDisk 3TE7 SlimSATA 64 GB Internal SSD

€ 146.26

€ 146.26 Each (ex VAT)

InnoDisk 3TE7 SlimSATA 64 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Hard Drive Type

SSD

Model

3TE7

Internal/External

Internal

Form Factor

SLIMSATA

Industrial

Yes

Capacity

64 GB

Interface

SATA III

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China