InnoDisk 3ME4 2.5 inch 64 GB Internal SSD

RS Stock No.: 144-8005Brand: InnoDiskManufacturers Part No.: DES25-64GM41BW1DC
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

3ME4

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Interface

SATA III

Capacity

64 GB

Nand Type

MLC

Dimensions

69.85 x 100 x 6.9mm

Length

69.85mm

Width

100mm

Height

6.9mm

Country of Origin

Taiwan, Province Of China

Product details

InnoDisk 2.5in SATA SSD 3ME4 Series

Innodisk 2.5” SATA SSD 3ME4 is characterised by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisk exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check).
L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability

• 2.5” SATA III solution for industrial field
• 7 mm height mechanical design
• DRAM-less, high-level data integrity
• L3 architecture extends lifespan
• Excellent IOPS boosts system performance
• Built-in thermal sensor
• Support S.M.A.R.T, TRIM, NCQ and iData Guard
• Industrial Grade Toshiba MLC 3K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives

Stock information temporarily unavailable.

€ 390.83

€ 390.83 Each (ex VAT)

InnoDisk 3ME4 2.5 inch 64 GB Internal SSD

€ 390.83

€ 390.83 Each (ex VAT)

InnoDisk 3ME4 2.5 inch 64 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

3ME4

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Interface

SATA III

Capacity

64 GB

Nand Type

MLC

Dimensions

69.85 x 100 x 6.9mm

Length

69.85mm

Width

100mm

Height

6.9mm

Country of Origin

Taiwan, Province Of China

Product details

InnoDisk 2.5in SATA SSD 3ME4 Series

Innodisk 2.5” SATA SSD 3ME4 is characterised by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisk exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check).
L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability

• 2.5” SATA III solution for industrial field
• 7 mm height mechanical design
• DRAM-less, high-level data integrity
• L3 architecture extends lifespan
• Excellent IOPS boosts system performance
• Built-in thermal sensor
• Support S.M.A.R.T, TRIM, NCQ and iData Guard
• Industrial Grade Toshiba MLC 3K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives