Technical documents
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0
Stock information temporarily unavailable.
P.O.A.
Infineon ARM Cortex M0, XMC1000 Microcontroller, 48-Pin VQFN
Select packaging type
Production pack (Reel)
1
P.O.A.
Infineon ARM Cortex M0, XMC1000 Microcontroller, 48-Pin VQFN
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0