Technical documents
Specifications
Brand
InfineonRegulator Function
Standard
Maximum Output Current
350mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Line Regulation
1 mV
Load Regulation
-5 mV
Accuracy
2%
Package Type
SSOP
Pin Count
14
Output Type
Adjustable
€ 2,389.50
€ 0.956 Each (On a Reel of 2500) (ex VAT)
Infineon TLS835B2ELVSEXUMA1, 1 Low Dropout Voltage, Voltage Regulator 350mA 14-Pin, SSOP
2500
€ 2,389.50
€ 0.956 Each (On a Reel of 2500) (ex VAT)
Infineon TLS835B2ELVSEXUMA1, 1 Low Dropout Voltage, Voltage Regulator 350mA 14-Pin, SSOP
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonRegulator Function
Standard
Maximum Output Current
350mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Line Regulation
1 mV
Load Regulation
-5 mV
Accuracy
2%
Package Type
SSOP
Pin Count
14
Output Type
Adjustable