Infineon TLE4971A025N5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

RS Stock No.: 260-1025Brand: InfineonManufacturers Part No.: TLE4971A025N5UE0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical documents

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount

Stock information temporarily unavailable.

€ 9,499.00

€ 3.80 Each (On a Reel of 2500) (ex VAT)

Infineon TLE4971A025N5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

€ 9,499.00

€ 3.80 Each (On a Reel of 2500) (ex VAT)

Infineon TLE4971A025N5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount