Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
800 V
Package Type
Through Hole
Mounting Type
Through Hole
Stock information temporarily unavailable.
€ 6.87
€ 3.434 Each (In a Pack of 2) (ex VAT)
Infineon N-Channel MOSFET, 8 A, 800 V Through Hole SPP08N80C3XKSA1
Select packaging type
Standard
2
€ 6.87
€ 3.434 Each (In a Pack of 2) (ex VAT)
Infineon N-Channel MOSFET, 8 A, 800 V Through Hole SPP08N80C3XKSA1
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 3.434 | € 6.87 |
20 - 48 | € 3.056 | € 6.11 |
50 - 98 | € 2.962 | € 5.92 |
100 - 198 | € 2.773 | € 5.55 |
200+ | € 2.608 | € 5.22 |
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
800 V
Package Type
Through Hole
Mounting Type
Through Hole