Infineon CoolMOS™ C3 N-Channel MOSFET, 6 A, 800 V, 3-Pin TO-220 SPP06N80C3XKSA1

RS Stock No.: 110-7776PBrand: InfineonManufacturers Part No.: SPP06N80C3XKSA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

800 V

Series

CoolMOS™ C3

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

900 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.57mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Typical Gate Charge @ Vgs

31 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

15.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Product details

Infineon CoolMOS™C3 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 75.52

€ 1.51 Each (Supplied in a Tube) (ex VAT)

Infineon CoolMOS™ C3 N-Channel MOSFET, 6 A, 800 V, 3-Pin TO-220 SPP06N80C3XKSA1
Select packaging type

€ 75.52

€ 1.51 Each (Supplied in a Tube) (ex VAT)

Infineon CoolMOS™ C3 N-Channel MOSFET, 6 A, 800 V, 3-Pin TO-220 SPP06N80C3XKSA1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Tube
50 - 90€ 1.51€ 15.10
100+€ 1.381€ 13.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

800 V

Series

CoolMOS™ C3

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

900 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.57mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Typical Gate Charge @ Vgs

31 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

15.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Product details

Infineon CoolMOS™C3 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more