Technical documents
Specifications
Brand
InfineonMemory Size
51kB
Interface Type
SPI
Package Type
UQFN-32
Pin Count
32
Minimum Operating Supply Voltage
4.1 V
Country of Origin
Philippines
€ 6.49
€ 3.245 Each (In a Pack of 2) (ex VAT)
Infineon SLB9672VU20FW1523XTMA1 51kB 32-Pin Processor Development Tool UQFN-32
2
€ 6.49
€ 3.245 Each (In a Pack of 2) (ex VAT)
Infineon SLB9672VU20FW1523XTMA1 51kB 32-Pin Processor Development Tool UQFN-32
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 3.245 | € 6.49 |
20 - 198 | € 2.985 | € 5.97 |
200 - 998 | € 2.797 | € 5.59 |
1000 - 1998 | € 2.631 | € 5.26 |
2000+ | € 2.171 | € 4.34 |
Technical documents
Specifications
Brand
InfineonMemory Size
51kB
Interface Type
SPI
Package Type
UQFN-32
Pin Count
32
Minimum Operating Supply Voltage
4.1 V
Country of Origin
Philippines