Infineon,160W, 64-Pin QFN 64 pins MA12070PXUMA1

RS Stock No.: 222-4962Brand: InfineonManufacturers Part No.: MA12070PXUMA1
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Digital Amplifier

Maximum Power

160W

Mounting Type

Surface Mount

Typical Single Supply Voltage

4 → 26 V

Number of Channels per Chip

1

Package Type

QFN 64 pins

Pin Count

64

Typical Gain Bandwidth Product

9MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.04

€ 6.018 Each (In a Pack of 2) (ex VAT)

Infineon,160W, 64-Pin QFN 64 pins MA12070PXUMA1
Select packaging type

€ 12.04

€ 6.018 Each (In a Pack of 2) (ex VAT)

Infineon,160W, 64-Pin QFN 64 pins MA12070PXUMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 6.018€ 12.04
20 - 48€ 5.57€ 11.14
50 - 98€ 5.298€ 10.60
100 - 198€ 4.991€ 9.98
200+€ 4.755€ 9.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

Digital Amplifier

Maximum Power

160W

Mounting Type

Surface Mount

Typical Single Supply Voltage

4 → 26 V

Number of Channels per Chip

1

Package Type

QFN 64 pins

Pin Count

64

Typical Gain Bandwidth Product

9MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more