Infineon IRS10752LTRPBF MOSFET Gate Driver 1, 240 mA, 18V 6-Pin, SOT-23

RS Stock No.: 165-5539Brand: InfineonManufacturers Part No.: IRS10752LTRPBF
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Output Current

240 mA

Supply Voltage

18V

Pin Count

6

Package Type

SOT-23

Fall Time

40ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

85ns

Topology

High Side

Number of Drivers

1

Polarity

Inverting

Mounting Type

Surface Mount

Country of Origin

Malaysia

Product details

MOSFET & IGBT Drivers, High Side, Infineon

Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,663.80

€ 0.555 Each (On a Reel of 3000) (ex VAT)

Infineon IRS10752LTRPBF MOSFET Gate Driver 1, 240 mA, 18V 6-Pin, SOT-23

€ 1,663.80

€ 0.555 Each (On a Reel of 3000) (ex VAT)

Infineon IRS10752LTRPBF MOSFET Gate Driver 1, 240 mA, 18V 6-Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Current

240 mA

Supply Voltage

18V

Pin Count

6

Package Type

SOT-23

Fall Time

40ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

85ns

Topology

High Side

Number of Drivers

1

Polarity

Inverting

Mounting Type

Surface Mount

Country of Origin

Malaysia

Product details

MOSFET & IGBT Drivers, High Side, Infineon

Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more