Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
40 V
Series
OptiMOS™
Package Type
PQFN 3 x 3
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0048 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
16V
Number of Elements per Chip
1
€ 2,242.00
€ 0.448 Each (On a Reel of 5000) (ex VAT)
5000
€ 2,242.00
€ 0.448 Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
40 V
Series
OptiMOS™
Package Type
PQFN 3 x 3
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0048 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
16V
Number of Elements per Chip
1