Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
126 A
Maximum Drain Source Voltage
80 V
Package Type
PG-TO263-7
Mounting Type
Surface Mount
Stock information temporarily unavailable.
€ 1,548.16
€ 1.935 Each (On a Reel of 800) (ex VAT)
Infineon N-Channel MOSFET Transistor, 126 A, 80 V PG-TO263-7 IPF039N08NF2SATMA1
800
€ 1,548.16
€ 1.935 Each (On a Reel of 800) (ex VAT)
Infineon N-Channel MOSFET Transistor, 126 A, 80 V PG-TO263-7 IPF039N08NF2SATMA1
Stock information temporarily unavailable.
800
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
126 A
Maximum Drain Source Voltage
80 V
Package Type
PG-TO263-7
Mounting Type
Surface Mount