Infineon OptiMOS™ -T2 N-Channel MOSFET, 25 A, 60 V, 3-Pin DPAK IPD25N06S4L30ATMA2

RS Stock No.: 215-2504Brand: InfineonManufacturers Part No.: IPD25N06S4L30ATMA2
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ -T2

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.51

€ 0.625 Each (In a Pack of 20) (ex VAT)

Infineon OptiMOS™ -T2 N-Channel MOSFET, 25 A, 60 V, 3-Pin DPAK IPD25N06S4L30ATMA2
Select packaging type

€ 12.51

€ 0.625 Each (In a Pack of 20) (ex VAT)

Infineon OptiMOS™ -T2 N-Channel MOSFET, 25 A, 60 V, 3-Pin DPAK IPD25N06S4L30ATMA2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ -T2

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more