Technical documents
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum IGBT Collector Current
1A
Maximum Output Current
4A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.58 V
Stock information temporarily unavailable.
€ 3,722.90
€ 7.446 Each (On a Reel of 500) (ex VAT)
Infineon IM241M6S1BAUMA1, AC Motor Intelligent Power Module, 1.58 V 1A
500
€ 3,722.90
€ 7.446 Each (On a Reel of 500) (ex VAT)
Infineon IM241M6S1BAUMA1, AC Motor Intelligent Power Module, 1.58 V 1A
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum IGBT Collector Current
1A
Maximum Output Current
4A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.58 V