Technical documents
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum Output Current
6A
Maximum IGBT Collector Current
2A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.62 V
Mounting Type
Through Hole
Package Type
DIP 29x12
Stock information temporarily unavailable.
€ 8.35
€ 8.35 Each (ex VAT)
Infineon IM241L6T2BAKMA1, AC Motor Intelligent Power Module, 1.62 V 2A, DIP 29x12
Select packaging type
Standard
1
€ 8.35
€ 8.35 Each (ex VAT)
Infineon IM241L6T2BAKMA1, AC Motor Intelligent Power Module, 1.62 V 2A, DIP 29x12
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 8.35 |
5 - 9 | € 8.07 |
10 - 24 | € 8.02 |
25 - 49 | € 7.62 |
50+ | € 7.21 |
Technical documents
Specifications
Brand
InfineonMotor Type
AC Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum Output Current
6A
Maximum IGBT Collector Current
2A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
1.62 V
Mounting Type
Through Hole
Package Type
DIP 29x12