Technical documents
Specifications
Brand
InfineonMaximum Continuous Collector Current
74 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
250 W
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
16.13 x 5.21 x 21.1mm
Maximum Operating Temperature
+175 °C
Energy Rating
0.51mJ
Minimum Operating Temperature
-40 °C
Gate Capacitance
2500pF
Product details
Infineon TrenchStop IGBT Transistors, 600 and 650V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
Collector-emitter voltage range 600 to 650V
Very low VCEsat
Low turn-off losses
Short tail current
Low EMI
Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
€ 103.60
€ 5.18 Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
20
€ 103.60
€ 5.18 Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
20 - 36 | € 5.18 | € 20.72 |
40 - 96 | € 4.921 | € 19.68 |
100 - 196 | € 4.661 | € 18.64 |
200+ | € 4.366 | € 17.46 |
Technical documents
Specifications
Brand
InfineonMaximum Continuous Collector Current
74 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
250 W
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
16.13 x 5.21 x 21.1mm
Maximum Operating Temperature
+175 °C
Energy Rating
0.51mJ
Minimum Operating Temperature
-40 °C
Gate Capacitance
2500pF
Product details
Infineon TrenchStop IGBT Transistors, 600 and 650V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
Collector-emitter voltage range 600 to 650V
Very low VCEsat
Low turn-off losses
Short tail current
Low EMI
Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.