Infineon FS75R17W2E4PB11BPSA1 IGBT Module, 45 A 1700 V, 35-Pin EasyPACK, Through Hole

RS Stock No.: 262-5838Brand: InfineonManufacturers Part No.: FS75R17W2E4PB11BPSA1
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

45 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Number of Transistors

6

Package Type

EasyPACK

Mounting Type

Through Hole

Pin Count

35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,350.65

€ 75.036 Each (In a Tray of 18) (ex VAT)

Infineon FS75R17W2E4PB11BPSA1 IGBT Module, 45 A 1700 V, 35-Pin EasyPACK, Through Hole

€ 1,350.65

€ 75.036 Each (In a Tray of 18) (ex VAT)

Infineon FS75R17W2E4PB11BPSA1 IGBT Module, 45 A 1700 V, 35-Pin EasyPACK, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Continuous Collector Current

45 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Number of Transistors

6

Package Type

EasyPACK

Mounting Type

Through Hole

Pin Count

35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more