Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 80MHz, 256 kB Flash, 68-Pin QFN

RS Stock No.: 188-5375Brand: InfineonManufacturers Part No.: CY8C5268LTI-LP030
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C52LP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

8mm

ADCs

1 x 12 bit

Height

0.95mm

Number of LIN Channels

1

Width

8mm

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 0.95mm

Instruction Set Architecture

ARM

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,522.06

€ 13.546 Each (In a Tray of 260) (ex VAT)

Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 80MHz, 256 kB Flash, 68-Pin QFN

€ 3,522.06

€ 13.546 Each (In a Tray of 260) (ex VAT)

Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 80MHz, 256 kB Flash, 68-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

CY8C52LP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

8mm

ADCs

1 x 12 bit

Height

0.95mm

Number of LIN Channels

1

Width

8mm

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 0.95mm

Instruction Set Architecture

ARM

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more