Infineon, 32bit ARM Cortex M0, CY8C4100 Microcontroller, 24MHz, 16 kB Flash, 28-Pin SSOP

RS Stock No.: 177-1126Brand: InfineonManufacturers Part No.: CY8C4124PVI-442T
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C4100

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

2

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

10.4mm

ADCs

1 x 12 bit

Height

1.85mm

Number of LIN Channels

1

Width

5.6mm

Data Rate

100kbit/s

Dimensions

10.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,197.80

€ 3.198 Each (On a Reel of 1000) (ex VAT)

Infineon, 32bit ARM Cortex M0, CY8C4100 Microcontroller, 24MHz, 16 kB Flash, 28-Pin SSOP

€ 3,197.80

€ 3.198 Each (On a Reel of 1000) (ex VAT)

Infineon, 32bit ARM Cortex M0, CY8C4100 Microcontroller, 24MHz, 16 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

CY8C4100

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

2

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

10.4mm

ADCs

1 x 12 bit

Height

1.85mm

Number of LIN Channels

1

Width

5.6mm

Data Rate

100kbit/s

Dimensions

10.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more