Infineon CY8C29466-24PVXI, 32bit CPU Microcontroller, CY8C29, 24MHz, 32 kB Flash, 28-Pin SSOP

RS Stock No.: 188-5361Brand: InfineonManufacturers Part No.: CY8C29466-24PVXI
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C29

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

2 kB

USB Channels

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 5.25 V

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10.4mm

ADCs

1 x 14 bit

Height

1.85mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Dimensions

10.4 x 5.6 x 1.85mm

Instruction Set Architecture

Harvard

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 47) (ex VAT)

Infineon CY8C29466-24PVXI, 32bit CPU Microcontroller, CY8C29, 24MHz, 32 kB Flash, 28-Pin SSOP

P.O.A.

Each (In a Tube of 47) (ex VAT)

Infineon CY8C29466-24PVXI, 32bit CPU Microcontroller, CY8C29, 24MHz, 32 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

CY8C29

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

2 kB

USB Channels

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 5.25 V

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10.4mm

ADCs

1 x 14 bit

Height

1.85mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Dimensions

10.4 x 5.6 x 1.85mm

Instruction Set Architecture

Harvard

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more