Technical documents
Specifications
Brand
InfineonFamily Name
M8C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PSoC
Device Core
PSOC™
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
24MHz
RAM Size
256 B
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.25 (Maximum) V
Height
1.47mm
Width
3.98mm
Minimum Operating Temperature
-40 °C
Dimensions
4.97 x 3.98 x 1.47mm
Pulse Width Modulation
1 (1 x 16 bit), 1 (1 x 8 bit)
Instruction Set Architecture
Harvard
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
4.97mm
ADCs
1 x 14 bit
€ 6,696.50
€ 2.679 Each (On a Reel of 2500) (ex VAT)
2500
€ 6,696.50
€ 2.679 Each (On a Reel of 2500) (ex VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonFamily Name
M8C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PSoC
Device Core
PSOC™
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
24MHz
RAM Size
256 B
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.25 (Maximum) V
Height
1.47mm
Width
3.98mm
Minimum Operating Temperature
-40 °C
Dimensions
4.97 x 3.98 x 1.47mm
Pulse Width Modulation
1 (1 x 16 bit), 1 (1 x 8 bit)
Instruction Set Architecture
Harvard
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
4.97mm
ADCs
1 x 14 bit