Infineon Dual N/P-Channel MOSFET, 115 A, 40 V, 7-Pin PG HSOF-7 BTN9990LVAUMA1

RS Stock No.: 249-3347Brand: InfineonManufacturers Part No.: BTN9990LVAUMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

115 A

Maximum Drain Source Voltage

40 V

Package Type

PG HSOF-7

Mounting Type

Surface Mount

Pin Count

7

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.92

€ 5.92 Each (ex VAT)

Infineon Dual N/P-Channel MOSFET, 115 A, 40 V, 7-Pin PG HSOF-7 BTN9990LVAUMA1
Select packaging type

€ 5.92

€ 5.92 Each (ex VAT)

Infineon Dual N/P-Channel MOSFET, 115 A, 40 V, 7-Pin PG HSOF-7 BTN9990LVAUMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.92
10 - 24€ 5.71
25 - 49€ 5.57
50 - 99€ 5.39
100+€ 5.11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

115 A

Maximum Drain Source Voltage

40 V

Package Type

PG HSOF-7

Mounting Type

Surface Mount

Pin Count

7

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more