INA RSHE35-XL-N Plummer Block House -, 35mm ID

RS Stock No.: 191-4466Brand: INAManufacturers Part No.: RSHE35-XL-N
brand-logo

Technical documents

Specifications

Brand

INA

Inside Diameter

35mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

M10

Length

103mm

Depth

51.3mm

Overall Height

93mm

Mount Hole Centre-to-Centre

82.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 108.05

€ 108.05 Each (ex VAT)

INA RSHE35-XL-N Plummer Block House -, 35mm ID

€ 108.05

€ 108.05 Each (ex VAT)

INA RSHE35-XL-N Plummer Block House -, 35mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 108.05
5 - 9€ 105.40
10 - 24€ 104.82
25+€ 104.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

INA

Inside Diameter

35mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

M10

Length

103mm

Depth

51.3mm

Overall Height

93mm

Mount Hole Centre-to-Centre

82.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more