2 Hole Flange Bearing Unit, PCJT35-XL-N, 35mm ID

RS Stock No.: 260-0344Brand: INAManufacturers Part No.: PCJT35-XL-N
brand-logo
View all in Bearing Units

Technical documents

Specifications

Brand

INA

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

155mm

Width

92mm

Depth

50.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 80.82

€ 80.82 Each (ex VAT)

2 Hole Flange Bearing Unit, PCJT35-XL-N, 35mm ID

€ 80.82

€ 80.82 Each (ex VAT)

2 Hole Flange Bearing Unit, PCJT35-XL-N, 35mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

INA

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

155mm

Width

92mm

Depth

50.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more