2 Hole Flange Bearing Unit, PCFT20-XL, 20mm ID

RS Stock No.: 260-0138Brand: INAManufacturers Part No.: PCFT20-XL
brand-logo
View all in Bearing Units

Technical documents

Specifications

Brand

INA

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

112mm

Width

61mm

Depth

34mm

Stock information temporarily unavailable.

€ 51.18

€ 51.18 Each (ex VAT)

2 Hole Flange Bearing Unit, PCFT20-XL, 20mm ID

€ 51.18

€ 51.18 Each (ex VAT)

2 Hole Flange Bearing Unit, PCFT20-XL, 20mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

112mm

Width

61mm

Depth

34mm