INA KB40-PP-AS, Bearing with 62mm Outside Diameter

RS Stock No.: 172-1226Brand: INAManufacturers Part No.: KB40-PP-AS
brand-logo
View all in Linear Bearings

Technical documents

Specifications

Brand

INA

Inside Diameter

40mm

Outside Diameter

62mm

Length

80mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

6400N

Static Load Rating

5600N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 136.56

€ 136.56 Each (ex VAT)

INA KB40-PP-AS, Bearing with 62mm Outside Diameter

€ 136.56

€ 136.56 Each (ex VAT)

INA KB40-PP-AS, Bearing with 62mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

INA

Inside Diameter

40mm

Outside Diameter

62mm

Length

80mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

6400N

Static Load Rating

5600N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more