INA, IR40X45X20-XL

RS Stock No.: 194-7054Brand: INAManufacturers Part No.: IR40X45X20-XL
brand-logo
View all in Bearing Accessories

Technical documents

Specifications

Brand

INA

Inside Diameter

40mm

Outside Diameter

45mm

Race Width

20mm

Bore Type

Parallel

Material

Steel

Stock information temporarily unavailable.

€ 20.78

€ 20.78 Each (ex VAT)

INA, IR40X45X20-XL

€ 20.78

€ 20.78 Each (ex VAT)

INA, IR40X45X20-XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.78
5 - 9€ 19.89
10 - 24€ 19.80
25+€ 19.66

Technical documents

Specifications

Brand

INA

Inside Diameter

40mm

Outside Diameter

45mm

Race Width

20mm

Bore Type

Parallel

Material

Steel