Technical documents
Specifications
Brand
INAInside Diameter
25mm
Outside Diameter
32mm
Roller Bearing Type
Cylindrical
Race Width
22mm
Bore Type
Parallel
Country of Origin
Slovakia
Stock information temporarily unavailable.
€ 102.36
€ 20.473 Each (In a Pack of 5) (ex VAT)
INA, IR25X32X22-XL
5
€ 102.36
€ 20.473 Each (In a Pack of 5) (ex VAT)
INA, IR25X32X22-XL
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
INAInside Diameter
25mm
Outside Diameter
32mm
Roller Bearing Type
Cylindrical
Race Width
22mm
Bore Type
Parallel
Country of Origin
Slovakia