Technical documents
Specifications
Brand
IKO Nippon ThompsonShaft Diameter
8mm
Shaft Length
150mm
Static Torque Rating
6.2Nm
Dynamic Load Rating
1190N
Static Load Rating
1330N
Dynamic Torque Rating
5.5Nm
Country of Origin
Japan
Product details
Linear Ball Splines
Consist of splined shaft and one external cylinders
2 rows of raceways with recirculating balls in 4-point contact used to obtain simple but compact, efficient structure
High rigidity and compact size
High load rating
Low friction and smooth movement
Stable operating accuracy
Suitable for applications which require smooth linear motion and accurate positioning
€ 201.00
€ 201.00 Each (ex VAT)
1
€ 201.00
€ 201.00 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 201.00 |
5+ | € 197.90 |
Technical documents
Specifications
Brand
IKO Nippon ThompsonShaft Diameter
8mm
Shaft Length
150mm
Static Torque Rating
6.2Nm
Dynamic Load Rating
1190N
Static Load Rating
1330N
Dynamic Torque Rating
5.5Nm
Country of Origin
Japan
Product details
Linear Ball Splines
Consist of splined shaft and one external cylinders
2 rows of raceways with recirculating balls in 4-point contact used to obtain simple but compact, efficient structure
High rigidity and compact size
High load rating
Low friction and smooth movement
Stable operating accuracy
Suitable for applications which require smooth linear motion and accurate positioning