Technical documents
Specifications
Brand
IgusManufacturer Series
W
For Rail Width
58mm
Carriage Length
36mm
Carriage Width
34.5mm
Static Load Rating
2100N
Country of Origin
Germany
Product details
DryLin W Adjustable Carriage WJUME
Uses standard DryLin W rail
Available in all 3 sizes
Customize the bearing clearance to suit the application
Unique design adjusts in small, incremental steps
No lubrication required
€ 30.38
€ 30.38 Each (ex VAT)
1
€ 30.38
€ 30.38 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 30.38 |
5 - 9 | € 29.62 |
10+ | € 29.50 |
Technical documents
Specifications
Brand
IgusManufacturer Series
W
For Rail Width
58mm
Carriage Length
36mm
Carriage Width
34.5mm
Static Load Rating
2100N
Country of Origin
Germany
Product details
DryLin W Adjustable Carriage WJUME
Uses standard DryLin W rail
Available in all 3 sizes
Customize the bearing clearance to suit the application
Unique design adjusts in small, incremental steps
No lubrication required