Igus chainflex CF6 Control Cable, 4 Cores, 1.5 mm², Screened, 25m, Green PVC Sheath, 15 AWG

RS Stock No.: 765-4213Brand: IgusManufacturers Part No.: CF6.15.04
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Igus

Series

chainflex CF6

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Green

Armoured

No

Screen Type

Braid

Screened/Unscreened

Screened

Minimum Bend Radius

4 x D

Length

25m

Outer Diameter

10mm

Voltage Rating

300/500 V

Current Rating

18 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Cable Shape

Multicore

Conductor Resistance

13.3 Ω/km

Country of Origin

Germany

Product details

Chainflex® PVC Control Cable CF6

The Chainflex® PVC control cable CF6 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes.

Features and Benefits

• Shielded
• Light oil influence
• Indoor applications, but also outdoor ones at temperatures +5 ºC
• Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
• Outer jacket tear strip
• Strip cables 50% faster
• Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)

Stock information temporarily unavailable.

€ 425.86

€ 425.86 1 Reel of 25 Metres (ex VAT)

Igus chainflex CF6 Control Cable, 4 Cores, 1.5 mm², Screened, 25m, Green PVC Sheath, 15 AWG

€ 425.86

€ 425.86 1 Reel of 25 Metres (ex VAT)

Igus chainflex CF6 Control Cable, 4 Cores, 1.5 mm², Screened, 25m, Green PVC Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Series

chainflex CF6

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Green

Armoured

No

Screen Type

Braid

Screened/Unscreened

Screened

Minimum Bend Radius

4 x D

Length

25m

Outer Diameter

10mm

Voltage Rating

300/500 V

Current Rating

18 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Cable Shape

Multicore

Conductor Resistance

13.3 Ω/km

Country of Origin

Germany

Product details

Chainflex® PVC Control Cable CF6

The Chainflex® PVC control cable CF6 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes.

Features and Benefits

• Shielded
• Light oil influence
• Indoor applications, but also outdoor ones at temperatures +5 ºC
• Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
• Outer jacket tear strip
• Strip cables 50% faster
• Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)