Technical documents
Specifications
Brand
IgusSeries
Chainflex CF30
Number of Cores
4
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Black
Control Cable Type
YY
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Minimum Bend Radius
7.5 x Diameter
Outer Diameter
8.5mm
Length
10m
Voltage Rating
600 V
Maximum Operating Temperature
+70°C
Insulation material
TPE
Drain Wire
No
Minimum Operating Temperature
-5°C
Country of Origin
Japan
Product details
600 / 1000 V CF30 motor cables
Igus CF30 Chainflex motor cable for heavy duty applications. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.
Features and Benefits
Motor cables for unshielded cable chains
Used particularly for long strokes (over 100 m) and short strokes
Strong bend-resistant conductor
Uses oil-resistant PVC due to the high-pressure formation bite between gaps
Warning
Do not use for nuclear-related applications.
Standards
CE
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 137.00
€ 137.00 1 Bag of 10 Metres (ex VAT)
1
€ 137.00
€ 137.00 1 Bag of 10 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IgusSeries
Chainflex CF30
Number of Cores
4
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Black
Control Cable Type
YY
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Minimum Bend Radius
7.5 x Diameter
Outer Diameter
8.5mm
Length
10m
Voltage Rating
600 V
Maximum Operating Temperature
+70°C
Insulation material
TPE
Drain Wire
No
Minimum Operating Temperature
-5°C
Country of Origin
Japan
Product details
600 / 1000 V CF30 motor cables
Igus CF30 Chainflex motor cable for heavy duty applications. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.
Features and Benefits
Motor cables for unshielded cable chains
Used particularly for long strokes (over 100 m) and short strokes
Strong bend-resistant conductor
Uses oil-resistant PVC due to the high-pressure formation bite between gaps
Warning
Do not use for nuclear-related applications.
Standards
CE
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.