Igus chainflex CF240 Data Cable, 4 Cores, 0.34 mm², Screened, 50m, Grey PVC Sheath, 22 AWG

RS Stock No.: 210-0564Brand: IgusManufacturers Part No.: CF240.03.04 (50m)
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Igus

Series

chainflex CF240

Number of Cores

4

Cross Sectional Area

0.34 mm²

American Wire Gauge

22 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Armoured

No

Screened/Unscreened

Screened

Minimum Bend Radius

5 x D

Outer Diameter

6mm

Length

50m

Voltage Rating

300 V

Current Rating

7 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

No

Insulation material

TPE

Conductor Resistance

57 Ω/km

Minimum Operating Temperature

-15°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

Germany

Stock information temporarily unavailable.

€ 225.97

€ 4.519 Each (ex VAT)

Igus chainflex CF240 Data Cable, 4 Cores, 0.34 mm², Screened, 50m, Grey PVC Sheath, 22 AWG

€ 225.97

€ 4.519 Each (ex VAT)

Igus chainflex CF240 Data Cable, 4 Cores, 0.34 mm², Screened, 50m, Grey PVC Sheath, 22 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Series

chainflex CF240

Number of Cores

4

Cross Sectional Area

0.34 mm²

American Wire Gauge

22 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Armoured

No

Screened/Unscreened

Screened

Minimum Bend Radius

5 x D

Outer Diameter

6mm

Length

50m

Voltage Rating

300 V

Current Rating

7 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

No

Insulation material

TPE

Conductor Resistance

57 Ω/km

Minimum Operating Temperature

-15°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

Germany