Igus 200, e-chain Black Cable Chain - Flexible Slot, W73 mm x D35mm, L1m, 75 mm Min. Bend Radius, Igumid G

RS Stock No.: 486-8737Brand: IgusManufacturers Part No.: 200.05.075.0
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Igus

Width

73 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

75 mm

Series

200, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Stock information temporarily unavailable.

€ 56.58

€ 56.58 Each (ex VAT)

Igus 200, e-chain Black Cable Chain - Flexible Slot, W73 mm x D35mm, L1m, 75 mm Min. Bend Radius, Igumid G

€ 56.58

€ 56.58 Each (ex VAT)

Igus 200, e-chain Black Cable Chain - Flexible Slot, W73 mm x D35mm, L1m, 75 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 56.58
10 - 49€ 54.65
50+€ 52.55

Technical documents

Specifications

Brand

Igus

Width

73 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

75 mm

Series

200, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths