Igus Igumid G Cable Trunking Accessory, 16.5 x 15mm, 6, e-chain

RS Stock No.: 484-9994Brand: IgusManufacturers Part No.: 060.10.12
brand-logo
View all in Cable Trunking Accessories

Technical documents

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Igumid G

Width

15 mm

Height

16.5mm

Dimensions

16.5 x 15mm

Series

6, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

You may be interested in
ZIPPER BACKET 16.5X15
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 6.48

€ 6.48 1 Bag of 2 (ex VAT)

Igus Igumid G Cable Trunking Accessory, 16.5 x 15mm, 6, e-chain

€ 6.48

€ 6.48 1 Bag of 2 (ex VAT)

Igus Igumid G Cable Trunking Accessory, 16.5 x 15mm, 6, e-chain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.48
10 - 49€ 6.28
50+€ 6.04
You may be interested in
ZIPPER BACKET 16.5X15
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Igumid G

Width

15 mm

Height

16.5mm

Dimensions

16.5 x 15mm

Series

6, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

You may be interested in
ZIPPER BACKET 16.5X15
P.O.A.Each (ex VAT)