ifm electronic TA Temperature Transmitter PT 1000 Input, 30 V

RS Stock No.: 191-427Brand: ifm electronicManufacturers Part No.: TA5105
brand-logo
View all in Temperature Transmitters

Technical documents

Specifications

Input Type

PT 1000

Supply Voltage

30 V

Output Type

Analogue Signal

Diameter

21.8 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

150°C

Series

TA

Country of Origin

United States

Stock information temporarily unavailable.

€ 302.43

€ 302.43 Each (ex VAT)

ifm electronic TA Temperature Transmitter PT 1000 Input, 30 V

€ 302.43

€ 302.43 Each (ex VAT)

ifm electronic TA Temperature Transmitter PT 1000 Input, 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Type

PT 1000

Supply Voltage

30 V

Output Type

Analogue Signal

Diameter

21.8 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

150°C

Series

TA

Country of Origin

United States