Technical documents
Specifications
Brand
ifm electronicThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
60mm
Mounting Type
Non-Flush
Shielding
Unshielded
Switching Current
100 mA
Switching Frequency
700 Hz
Series
IF7
Country of Origin
Germany
€ 44.08
€ 44.08 Each (ex VAT)
1
€ 44.08
€ 44.08 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
60mm
Mounting Type
Non-Flush
Shielding
Unshielded
Switching Current
100 mA
Switching Frequency
700 Hz
Series
IF7
Country of Origin
Germany