Idec YW1K 2-position Key Switch Head, Illuminated

RS Stock No.: 213-1486Brand: IdecManufacturers Part No.: YW1K-21B
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

Idec

Series

YW1K

Number of Positions

2

Illuminated

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

€ 23.53

€ 23.53 Each (ex VAT)

Idec YW1K 2-position Key Switch Head, Illuminated

€ 23.53

€ 23.53 Each (ex VAT)

Idec YW1K 2-position Key Switch Head, Illuminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 23.53
5 - 9€ 22.69
10+€ 21.90

Technical documents

Specifications

Brand

Idec

Series

YW1K

Number of Positions

2

Illuminated

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

China