Technical documents
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
DPST
Voltage Rating
24V
Push Button Actuation
Push Lock Turn Reset
Illuminated
No
Series
XW1E
IP Rating
IP65, IP67, IP69K
Country of Origin
Japan
Stock information temporarily unavailable.
€ 53.21
€ 53.21 Each (ex VAT)
Idec XW1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 22mm Cutout, DPST, IP65, IP67, IP69K
1
€ 53.21
€ 53.21 Each (ex VAT)
Idec XW1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 22mm Cutout, DPST, IP65, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
DPST
Voltage Rating
24V
Push Button Actuation
Push Lock Turn Reset
Illuminated
No
Series
XW1E
IP Rating
IP65, IP67, IP69K
Country of Origin
Japan