ideal-tek 40 mm, PVDF, Curved, ESD Tweezers

RS Stock No.: 282-7628Brand: ideal-tekManufacturers Part No.: A7SVDistrelec Article No.: 30132479
brand-logo
View all in Tweezers

Technical documents

Specifications

Model Number

A7SV

Material

PVDF

Overall Length

40 mm

Orientation

Curved

Tip Size

0.50 x 0.50 mm

Point Type

Curved

Anti-Magnetic

No

ESD Safe

Yes

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 11.56

€ 11.56 Each (ex VAT)

ideal-tek 40 mm, PVDF, Curved, ESD Tweezers

€ 11.56

€ 11.56 Each (ex VAT)

ideal-tek 40 mm, PVDF, Curved, ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number

A7SV

Material

PVDF

Overall Length

40 mm

Orientation

Curved

Tip Size

0.50 x 0.50 mm

Point Type

Curved

Anti-Magnetic

No

ESD Safe

Yes

Country of Origin

Switzerland